Location: 
All Products

Phoenix Contact 1715734

Phoenix Contact - 1715734 - Conn;  Term Blk;  PCB;  Screw;  3;  5.08 mm; Front;  26-14 AWG;  17.5 A;  250 V;  Solder View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Conn; Term Blk; PCB; Screw; 3; 5.08 mm; Front; 26-14 AWG; 17.5 A; 250 V; Solder
Mfr. Part#:
1715734

Allied Stock#: 70054417

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$1.74 (Each)
1$1.740
25$1.670
50$1.610
100$1.540
250$1.480
Availability

532 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL, cULus, CSA
Alternate Mfr Part Number: MKDS 1,5/ 3-5,08
Brand/Series: COMBICON MKDS Series
Color: Green
Cross-Section Area: 1.5 mm²
Current Rating: 17.5 A
Diameter, Hole: 1.3 mm
Dimensions, Pin: 0.9 x 0.9 mm
Level: Single Level
Material, Insulation: PA
Number of Poles: 3 Pole
Pin Spacing: 5.08 mm
Primary Type: PCB
Screw Thread: M 3
Special Features: Multi-Position
Stripping Length: 7 mm
Termination: Screws
Torque, Tightening: 0.5 Nm
Type: Fixed / Solder
Voltage Rating: 250 V
Voltage, Surge: 4 kV
Wire Entry: Front
Wire Size: 26 to 14

Overview

Printed Circuit Terminal Block, 17.5 A Nominal Current, 250 V Nominal Voltage

Sturdy housings with an extremely precise pitch.

  • Polyamide Insulating Material
  • Voltage: 300, Amps: 10, AWG: 30-14
  • Screw Connection Blocks