Location: 
All Products

Phoenix Contact 1711725

Phoenix Contact - 1711725 - Conn;  Term Blk;  PCB;  Screw;  2;  5.08 mm; Front;  24-12 AWG;  24 A;  250 V;  Solder View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Conn; Term Blk; PCB; Screw; 2; 5.08 mm; Front; 24-12 AWG; 24 A; 250 V; Solder
Mfr. Part#:
1711725

Allied Stock#: 70054425

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$1.75 (Each)
1$1.750
25$1.680
50$1.620
100$1.550
Availability

137 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL, cULus, CSA
Alternate Mfr Part Number: MKDS 3/ 2-5,08
Brand/Series: COMBICON MKDS Series
Color: Green
Cross-Section Area: 2.5 mm²
Current Rating: 24 A
Diameter, Hole: 1.3 mm
Dimensions, Pin: 0.9 x 0.9 mm
Level: Single Level
Material, Insulation: PA
Number of Poles: 2 Pole
Pin Spacing: 5.08 mm
Primary Type: PCB
Screw Thread: M 3
Special Features: Interlocking Body
Stripping Length: 8 mm
Termination: Screws
Torque, Tightening: 0.5 Nm
Type: Fixed / Solder
Voltage Rating: 300 V
Voltage, Surge: 4 kV
Wire Entry: Front
Wire Size: 30 to 12

Overview

Printed Circuit Terminal Block, 24 A Nominal Current, 250 V Nominal Voltage

Sturdy housings with an extremely precise pitch.

  • Polyamide Insulating Material
  • Voltage: 300, Amps: 15, AWG: 30-12
  • Screw Connection Blocks