Phoenix Contact 1699863
Cable assembly with a 5 Pole M12 Connector Socket and an Unterminated End
Mfr. Part #: 1699863 / RS Stock #: 70342301
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$39.91
5
$38.32
10
$37.52
25
$36.72
50
$35.92
100
$35.12
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
SACC-E-M12FS-5CON-PG9/0 5 VA
Approvals
cULus Recognized ; EAC
Cable Type
Single Ended
Conductor Material
Tin Plated Copper ; Litz Wires
Connection Type
Individual wires
Connector Type Cable end 1
M12 Female
Connector Type Cable end 2
Pigtail
Contact Material
CuZn
Insulation Resistance
100 MOhms
Insulation Thickness
0.21 mm in
IP Rating
IP67
Number of Positions
5
Standards
IEC 61076-2-101
Torque
3 to 4 N/m
UPC Code
4017918571931
Overview
Phoenix Contact A-Coded M12 Flush Type Sensor/Actuator Panel Feed Through Connectors,Free End
Phoenix Contact A-coded 4 and 5 way stainless steel flush type sensor/actuator panel feed through connectors with PG9 fastening thread and 0.5 meters of TPE Litz free end cable, M12 A-coded plug and socket connector variants with black, brown, blue, white and gray wire Colors, rated to IP69K with a wide operating temperature range, ideal for many M12 A-coded connector applications.
Phoenix Contact A-coded 4 and 5 way stainless steel flush type sensor/actuator panel feed through connectors with PG9 fastening thread and 0.5 meters of TPE Litz free end cable, M12 A-coded plug and socket connector variants with black, brown, blue, white and gray wire Colors, rated to IP69K with a wide operating temperature range, ideal for many M12 A-coded connector applications.