Location: 
All Products

Phoenix Contact 1692721

Phoenix Contact - 1692721 - Sensor/Actuator Box;  8;  5;  2 A (Max.) (Current Carrying Capacity per Path) View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Sensor/Actuator Box; 8; 5; 2 A (Max.) (Current Carrying Capacity per Path)
Mfr. Part#:
1692721

Allied Stock#: 70169129

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$174.38 (Each)
1$174.380
5$167.400
10$160.710
25$154.280
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: SACB-8/16-L-M23-180
Brand/Series: PLUSCON Series
Current Rating: 2 A
Dimensions: 155mm L x 54mm W x 33.5mm D
Material, Insulation: PA 6.6
Number of Ports: 8
Number of Positions: 5
Number of Slots: 8
Sensor Connection: M12
Standards: cUL Recognized, UL Recognized
Temperature, Ambient, Maximum: 75 °C
Temperature, Ambient, Minimum: -25 °C
Voltage Rating: 24 VDC
Wire Size: 22-16 AWG (UL⁄cUL)

Overview

Sensor/Actuator Box, PA 6.6 Insulation Material

The SACB Sensor/Actuator (S/A) boxes set new standards in distributed field cabling when it comes to space, Ideal use of space is guaranteed by the extremely flat design. S/A boxes are offered in a variety of styles to accommodate any application.
With LED, with M23 plug connection and double-occupied slots.