Phoenix Contact 1687419
Crimping Pliers, for Turned Contacts, CK 1.6 ED and CK 2.5 ED CrimpFox Series
Mfr. Part #: 1687419 / RS Stock #: 70171657
Price
Qty.
Standard Price
1
$969.69
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Crimpers
Actuation
Manual
Alternate Mfr Part Number
CRIMPFOX-1,6/2,5-ED-4,0
Application
Phoenix Contact PRC Power
Approvals
EAC
Color
Black
Connection Type
Screw
Contact Material
CuZn
Contact Type
Standard
Control Voltage
24 V
Current Rating
0.1 A
Dimensions
0.04 in H X 0.00 in W X 0.04 in L X 0.04 in D
For Use With
Crimpers
Frequency
2.4GHz, 5GHz GHz
Frequency Range
2.4GHz GHz
Housing Material
PA
Jacket Color
Black
Maximum Operating Temperature
70 C
Minimum Operating Temperature
-35 C
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Contacts
1
Number of Levels
1
Number of Positions
1
Overall Length
6.142 in
Pitch
0 mm in
Primary Type
Crimpers
Protection Class
IEC
Protocol Type
Standard
Size
1 in
Special Features
CrimpFox Series
Supply Voltage
24 VDC
Termination
Screw
Type
Crimpers
UPC Code
4017918594749
Voltage Rating
12 V
Warranty
Limited Lifetime
Weight
670 g
Wire Size
12 AWG
Overview
HEAVYCON CRIMPFOX Hand Crimping Tool
HEAVYCON CRIMPFOX hand crimping tool with a releasable locking ratchet to ensure a secure crimp and locators to aid accurate positioning of the conductor and contact. These HEAVYCON CRIMPFOX crimping pliers are for crimping CK1,6-ED...CK2,5-ED; 0.14 to 4mm2 turned contacts.
HEAVYCON CRIMPFOX hand crimping tool with a releasable locking ratchet to ensure a secure crimp and locators to aid accurate positioning of the conductor and contact. These HEAVYCON CRIMPFOX crimping pliers are for crimping CK1,6-ED...CK2,5-ED; 0.14 to 4mm2 turned contacts.