All Products

Phoenix Contact 1683701

Phoenix Contact - 1683701 - Sensor/Actuator Box;  8;  4;  4 A (Max.) (Current Carrying Capacity per Path) View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Sensor/Actuator Box; 8; 4; 4 A (Max.) (Current Carrying Capacity per Path)
Mfr. Part#:

Allied Stock#: 70169132

 RoHS Compliant Part

View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$169.34 (Each)

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Alternate Mfr Part Number: SACB-8Q/4P-5.0 PUR 120V
Brand/Series: PLUSCON Series
Cable, Length: 16.4' (5m)
Current Rating: 2 A
Dimensions: 170mm L x 60mm W x 44mm D
Material, Insulation: PA 6.6
Number of Ports: 8
Number of Positions: 4
Number of Slots: 8
Sensor Connection: Quickon
Standards: UL, cUL Recognized
Temperature, Ambient, Maximum: 60 °C
Temperature, Ambient, Minimum: -25 °C
Voltage Rating: 120 VAC/VDC
Wire Size: 22-16 AWG (UL⁄cUL)


Sensor/Actuator Box, PA 6.6 Insulation Material

The SACB Sensor/Actuator (S/A) boxes set new standards in distributed field cabling when it comes to space, Ideal use of space is guaranteed by the extremely flat design. S/A boxes are offered in a variety of styles to accommodate any application.
Without LED, with master cable, markers and double-occupied slots.