Location: 
All Products

Phoenix Contact 1683413

Phoenix Contact - 1683413 - Cable assembly with a M12 Connector Plug and a M12 X2 Socket View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Cable assembly with a M12 Connector Plug and a M12 X2 Socket
Mfr. Part#:
1683413

Allied Stock#: 70169474

 RoHS Compliant Part

 

Resources

View 1683413 Datasheet Datasheet

View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$28.74 (Each)
1$28.740
10$27.590
25$26.490
50$25.430
Availability

143 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: SAC-3P-M12Y/2XM12FS B PE
Brand/Series: PLUSCON Series
Primary Type: Cable
Standards: UL and cUL Recognized

Overview

Rated Voltage 24 V, Length 49.9 mm, Width 32.8 mm, Connector
  • 4 A nominal current
  • Insulating material TPU
  • Contact Material CuSn
    Degree of protection IP67, ≤== 5 Milliohms contact resistance and surface contact material Ni/Au.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.