Phoenix Contact 1681842
Cable Assembly, M8 Female Right Angle-Pigtail, 4 Con, 1.5m, M8 Cordset Series
Mfr. Part #: 1681842 / RS Stock #: 70169459
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$16.46
5
$15.80
10
$15.47
25
$15.14
50
$14.81
100
$14.48
200
$14.16
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
SAC-4P- 1 5-PUR/M 8FS
Application
For sensor/actuator
Approvals
EAC ; cULus Listed ; UL Listed ; cUL Listed
Cable Length
4.92 ft
Cable Type
Single Ended
Conductor Material
Bare Copper (BC)
Conductor Size
24 AWG
Connector Angle Cable end 1
Right Angle
Connector Type
M8
Connector Type Cable end 1
M8 Female
Connector Type Cable end 2
Pigtail
Dimensions
58.80 in L
Family Name
SPEEDCON Series
Insulation Material
Polyurethane
Jacket Color
Slate
Jacket Material
Polyurethane (PUR)
Number of Conductors
4
Primary Type
Cable
Product Header
Sensor/Actuator Cable
Special Features
Halogen-Free
Standards
UL, cULus
Temperature, Rating
-25 to 90 °C
UPC Code
4017918158507
Warranty
Limited Lifetime
Overview
1.5 m Length, Rated Voltage 100 V, Sensor Cable
4 A nominal current ?Insulating material TPU ?Contact Material CuSn
Degree of protection IP67, contact surface material Ni/Au, ?==5 Milliohms contact resistance and 0.1 mm single wire diameter.
Degree of protection IP67, contact surface material Ni/Au, ?==5 Milliohms contact resistance and 0.1 mm single wire diameter.