Location: 
All Products

Phoenix Contact 1656893

Phoenix Contact - 1656893 - Connector CODING RING FOR RJ45 PLUGS View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Connector CODING RING FOR RJ45 PLUGS
Mfr. Part#:
1656893

Allied Stock#: 70171537

 RoHS Compliant Part

 

Resources

View 1656893 Datasheet Datasheet

View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$54.33 (Each)
1$54.330
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PLUSCON VS Series

Overview

Variosub RJ45 IP20 Quickon
From Pheonix Contact, this Variosub range of RJ45 connectors feature QUICKON fast connection technology for quick and easy termination with no need for specialist tools. These industrial strength 8-pin RJ45 plugs operate at a LAN category of 5e, and the protective hood helps to ensure a secure connection and a protection class of IP20. The range is compatible with wire diameters of 4 to 8mm, has an inflammability rating of UL-94-V0 and is suitable for over 1000 mating cycles.