Location: 
All Products

Phoenix Contact 1656725

Phoenix Contact - 1656725 - RJ 45 Quickon Plug Connector Cat5 IP20 w/ fast connection sys 8 pos 26-22 awg View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact RJ 45 Quickon Plug Connector Cat5 IP20 w/ fast connection sys 8 pos 26-22 awg
Mfr. Part#:
1656725

Allied Stock#: 70169695

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$20.26 (Each)
1$20.260
5$19.430
10$18.660
25$17.730
Availability

1916 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: PLUSCON VS Series
Color: Gray
Contact Plating: Gold over Nickel
Current Rating: 1.75 A
Flammability Rating: UL 94V-0
IP Rating: IP20
Material, Contact: Copper Alloy
Material, Housing: PA
Number of Contacts: 8
Performance: Cat 5e
Primary Type: RJ45
Special Features: Shielded
Type: Cable Plug
Wire Size: 26-22

Overview

VARIOSUB RJ45-Quickon - RJ 45 plug connectors with the fast connection system



The VARIOSUB RJ45-Quickon from Phoenix Contact is the world's first RJ 45 plug connector for tool-free assembly in acc. with Cat 5e with eight positions. In compliance with standards, the VARIOSUB RJ45-Quickon is suitable for all industrial Ethernet transmission, ethernet-based fieldbuses, such as PROFINET and Ethernet/IP, as well as the classic office applications, and on to Gigabit Ethernet.



Simple assembly:



No special tools necessary for assembly with insulation displacement - The wires are simply positioned in the chambers to match the pairing and are pressed into the cutters with the cover cap - Ready! The plug connector is preassembled, making positioning and possible loss of small parts a thing of the past. Assembly on the building site under difficult conditions is a simple matter.



  • Insert the conductor...

  • Close the cover cap ...

  • Fertig! (as the Germans would say - translates to finished)






    The plug connector is shielded against high electromagnetic influences and can accommodate wires from AWG 26 to AWG 22, solid or stranded. With a maximum conductor diameter of 8 mm and the extra cable screw connection, they are ideally suited for rugged Ethernet cables in an industrial environment. Due to its sturdy design, the RJ45-Quickon is harmonica jack capable. It is thus possible to connect several plug connectors to multiple position sockets, beside and above each other. Color coding rings are available in eight different colors as accessories.





    Features:




  • IP20 protection

  • 8-position fast connection technology

  • Transmission properties in acc. with CAT5 (IEC 11801:2002 / EN 50173:2002)

  • Shielded

  • For 1 and 7-wire conductors AWG 26-22

  • For cable diameters of 4.5 to 8.0 mm

  • Sturdy strain relief

  • Harmonica-jack capable






  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.