Phoenix Contact 1621570
Conn, Circ, M23, Plug, Device, Str, 8 Pos+PE, Hybrid, Screw Locking
Mfr. Part #: 1621570 / RS Stock #: 70634244
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$67.88
5
$62.45
10
$54.30
20
$47.51
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
SH-8EPS48AWA00S
Approvals
EAC
Connector Size
M23
Connector Type
Plug
Housing Material
Turned parts: copper zinc alloy (CuZn), die-cast parts: zinc (GD-Zn)
Number of Contacts
8
Number of Positions
8 + 1 PE
Primary Type
M23
Type
Plug
UPC Code
4046356937184
Overview
M23 SPEEDCON Connector Cable, 8+4+PE
From Phoenix Contact, the SPEEDCON M23 Connector combines signal, data and power transference in a single contact. The compact M23 connector features SPEEDCON technology for fast and simple connection, and is an efficient solution for high power applications and signal transmission. With a high degree of ingress protection and reduced system cabling, this M23 connector is as reliable as it is versatile, and offers a variety of opportunities for miniaturization and efficiency.
From Phoenix Contact, the SPEEDCON M23 Connector combines signal, data and power transference in a single contact. The compact M23 connector features SPEEDCON technology for fast and simple connection, and is an efficient solution for high power applications and signal transmission. With a high degree of ingress protection and reduced system cabling, this M23 connector is as reliable as it is versatile, and offers a variety of opportunities for miniaturization and efficiency.