Phoenix Contact 1542619
Panel Feed-through SPEEDCON M12 (4 pos) D coded (Straight solder connection)
Mfr. Part #: 1542619 / RS Stock #: 70169750
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$19.83
5
$18.24
10
$15.86
20
$13.88
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
SACC-DSIV-FSD-4CON-L180 SCO
Approvals
UL Recognized ; EAC
Coding
D Coded
Connector Type
Receptacle ; Female Sockets
Contact Plating
Gold
Features
Board Lock
Housing Finish
Brass ; Nickel Plated
IP Rating
IP67
Keyed Position
D
Mating Type
PushTwist
Mounting Type
Panel Mount ; Through Hole
Number of Contacts
4
Number of Positions
4
Packaging
Bulk
Primary Type
Sealed
Termination
Solder
Type
Receptacle, Female Sockets
UPC Code
4046356097888
Overview
Flush Type Sensor/Actuator Ethernet M12 Connectors, Solder Connections
Phoenix contact M12 flush mount Ethernet Speedcon connectors, straight orientation with solder connections, these 4 or 8 way flush mount panel connector are IP67 rated once mated and have a M12 fastening thread, designed primarily for Ethernet applications.
Phoenix contact M12 flush mount Ethernet Speedcon connectors, straight orientation with solder connections, these 4 or 8 way flush mount panel connector are IP67 rated once mated and have a M12 fastening thread, designed primarily for Ethernet applications.