Phoenix Contact 1408754
M12 Ethernet, 8-pos. shielded, 70oC PUR, Socket angled to Open end, 5 m
Mfr. Part #: 1408754 / RS Stock #: 70276882
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$62.15
5
$57.17
10
$49.72
20
$43.50
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
NBC- 5 0-94B/FR SCO US
Approvals
UL Recognized
Cable Length
5 m
Cable Type
Single Ended
Conductor Material
Bare Copper (BC) ; Litz Wires
Connector Angle Cable end 1
Right Angle
Connector Angle Cable end 2
None
Connector Type Cable end 1
M12 Female
Connector Type Cable end 2
Pigtail
Family Name
SPEEDCON Series
Head Type
Socket Angled M12 SPEEDCON
Insulation Resistance
= 500 MO*km ohm
IP Rating
IP67
Jacket Material
Polyurethane
Number of Positions
8
Protocol Type
Ethernet
Shielding
Foil and Braid
Standards
IEC 61076-2-101
Transmission Speed
1 Gbps
UPC Code
4046356827645
Warranty
Limited Lifetime
Overview
M12 to Ethernet Network Cable Assemblies
A comprehensive range of shielded M12 Ethernet connector cable assemblies, featuring M12 to RJ45 connectors in halogen free shielded light blue cable, and M12 to open ended cables all in varying lengths to suit application.
A comprehensive range of shielded M12 Ethernet connector cable assemblies, featuring M12 to RJ45 connectors in halogen free shielded light blue cable, and M12 to open ended cables all in varying lengths to suit application.