Phoenix Contact 1406305
Cable assembly with a 3 Pole Right Angle M12 Plug and 3 Pole M8 Socket
Mfr. Part #: 1406305 / RS Stock #: 70276672
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$18.18
5
$17.45
10
$17.09
25
$16.73
50
$16.36
100
$16.00
200
$15.63
Additional Inventory
Can ship in 10 days:
11
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
SAC-3P-MR/1 5-542/M8 FS SCO BK
Approvals
UL Listed ; cUL Listed ; cULus Listed
Cable Type
Double Ended Between Series
Conductor Material
Tin Plated Copper ; Litz Wires
Connector Angle Cable end 1
Right Angle
Connector Type Cable end 1
M12 Female
Connector Type Cable end 2
M8 Female
Contact Material
CuSn
Family Name
SPEEDCON Series
Number of Positions
3
Torque
0.2 N/m
UPC Code
4046356797481
Warranty
Limited Lifetime
Overview
Phoenix Contact SAC and SACC Series – SPEEDCON Family of Sensor/Actuator Cabling and Industrial Connectors:
SPEEDCON is the next generation of M12 connectors, which have been an industrial standard for many years. With a simple “plug and 1⁄2 turn" SPEEDCON provides a time savings of 90% over the traditional M12 screw thread. The SPEEDCON coupling features a tactile stop to ensure proper alignment and guarantees a perfect connection in the field.
The SPEEDCON rapid interlock system is based on the principle of "Plug-and-Turn". It is 100-percent compatible with all M12 connectors. This means the cordsets are backwards compatible and can mate to fully threaded standard sensors. Reduce your assembly time by 90-percent. With just a half-turn, the SPEEDCON M12 rapid interlock system from Phoenix Contact creates a perfect connection. SPEEDCON from Phoenix Contact fulfills all electrical and mechanical properties of the classic M12 connector, as well as all common standards and requirements.
Features:
Easy and safe: 100% electrically tested plug-in components
Save time, thanks to installation with SPEEDCON fast locking system
Flexible solutions - configurable materials with variable cable types and cable lengths
Convenient: increased machine availability thanks to quick and easy diagnostics
Pin assignment, requirements and tests according to IEC 61076-2-101
IP65/67/68 degree of protection according to EN 60529
Vibration and shock resistance according to IEC 60512-6d
SPEEDCON is the next generation of M12 connectors, which have been an industrial standard for many years. With a simple “plug and 1⁄2 turn" SPEEDCON provides a time savings of 90% over the traditional M12 screw thread. The SPEEDCON coupling features a tactile stop to ensure proper alignment and guarantees a perfect connection in the field.
The SPEEDCON rapid interlock system is based on the principle of "Plug-and-Turn". It is 100-percent compatible with all M12 connectors. This means the cordsets are backwards compatible and can mate to fully threaded standard sensors. Reduce your assembly time by 90-percent. With just a half-turn, the SPEEDCON M12 rapid interlock system from Phoenix Contact creates a perfect connection. SPEEDCON from Phoenix Contact fulfills all electrical and mechanical properties of the classic M12 connector, as well as all common standards and requirements.
Features: