Phoenix Contact 1212057
Crimping pliers for insulated cable lugs; .75-6.0mm; oval crimp symmetrical
Mfr. Part #: 1212057 / RS Stock #: 70280305
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$279.64
5
$262.86
Additional Inventory
Can ship in 10 days:
14
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Interchangeable Die Crimpers
Actuation
Manual
Alternate Mfr Part Number
CRIMPFOX-RCI 6
Application
Industrial
Approvals
EAC
Color
Gray
Connection Type
Screw
Contact Material
CuZn
Contact Type
Standard
Control Voltage
24 V
Current Rating
0.1 A
Die Set
Replaceable
For Use With
Interchangeable Die Crimpers
Frequency
2.4GHz, 5GHz GHz
Frequency Range
2.4GHz GHz
Housing Material
PA
Jacket Color
Black
Maximum Operating Temperature
70 C
Minimum Operating Temperature
-35 C
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Contacts
1
Number of Levels
1
Number of Positions
1
Overall Length
6.142 in
Pitch
0 mm in
Primary Type
Interchangeable Die Crimpers
Protection Class
IEC
Protocol Type
Standard
Replacement Die
1212058
Size
1 in
Special Features
CrimpFox Series
Supply Voltage
24 VDC
Termination
Screw
Type
Cable Lugs
UPC Code
4046356453929
Voltage Rating
12 V
Warranty
Limited Lifetime
Wire Size
12 AWG
Overview
Phoenix Contact CRIMPFOX RCI 6 Hand Crimp Tool
CRIMPFOX RCI 6 hand crimp tool for crimping symmerical red, blue and yellow insulated wire terminals (cable cross section range of 0.75 to 6mm2 (AWG 20 to 10). This CRIMPFOX RCI 6 hand crimp tool has three marked die stations, a side entry and a releasable ratchet locking mechanism to ensure a secure crimp and ergonomic handles. An oval crimp is produced with this CRIMPFOX RCI 6 hand crimp tool.
CRIMPFOX RCI 6 hand crimp tool for crimping symmerical red, blue and yellow insulated wire terminals (cable cross section range of 0.75 to 6mm2 (AWG 20 to 10). This CRIMPFOX RCI 6 hand crimp tool has three marked die stations, a side entry and a releasable ratchet locking mechanism to ensure a secure crimp and ergonomic handles. An oval crimp is produced with this CRIMPFOX RCI 6 hand crimp tool.