Phoenix Contact 1052015:0011
Terminal Block Marker, White, Black Print, 11-20, Horizontal, ZB/ZBF Series
Mfr. Part #: 1052015:0011 / RS Stock #: 70169498
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.70
10
$4.32
25
$4.04
50
$3.83
100
$3.62
Additional Inventory
Can ship in 10 days:
222
On order:
170
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
ZB 8 LGS:FORTL.ZAHLEN 11-20
Ambient Temperature
-40 to 100 °C
Color
White
Family Name
MARKING System Family
For Use With
8.2 mm Terminal Blocks
Imprint
11-20
Imprint Color
Black
Marker Type
Push-On
Material
PA
Orientation
Horizontal Print
Pitch
8.2 mm in
Primary Type
Marker Strip
UPC Code
4017918487966
Overview
Zack Strip, PA Insulating Material, Temperature range -40 to +100 °C, White Color
Phoenix Contact offers a wide range of marking options to help identify and organize control cabinets.
All of the terminal points on the Clipline complete system terminal blocks have generous sized labeling options. This is a precondition for clear wiring and simplifies tracing during testing and maintenance work.
The ZB Marking system provides logical and clear identification of modular terminal blocks and interface modules. The 10 section ZB marker strip can be divided conveniently at any point.
This label combination consists of a strip of 10 labels printed horizontally with the numbers 11 to 20.
?Hozontally printed labels marked 11 to 20
?Easy to Apply (Push into Grooves of Terminal Block)
?Pitch 8.2 mm
?Special Marker Sheets Are Also Available Per Customer Specifications
Phoenix Contact offers a wide range of marking options to help identify and organize control cabinets.
All of the terminal points on the Clipline complete system terminal blocks have generous sized labeling options. This is a precondition for clear wiring and simplifies tracing during testing and maintenance work.
The ZB Marking system provides logical and clear identification of modular terminal blocks and interface modules. The 10 section ZB marker strip can be divided conveniently at any point.
This label combination consists of a strip of 10 labels printed horizontally with the numbers 11 to 20.
?Hozontally printed labels marked 11 to 20
?Easy to Apply (Push into Grooves of Terminal Block)
?Pitch 8.2 mm
?Special Marker Sheets Are Also Available Per Customer Specifications