Location: 
All Products

Phoenix Contact 1051016:0001

Phoenix Contact - 1051016:0001 - ZB Marking Strip;  Term Blk;  Horiz;  6 mm;  Nos 1-10;  1 strip 10 labels View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact ZB Marking Strip; Term Blk; Horiz; 6 mm; Nos 1-10; 1 strip 10 labels
Mfr. Part#:
1051016:0001

Allied Stock#: 70169062

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$2.20 (Each)
1$2.200
30$2.110
50$2.030
100$1.940
250$1.870
Availability

3262 can ship immediately.

10517 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: ZB 6,LGS:FORTL.ZAHLEN
Brand/Series: CLIPLINE Series
Color: White
Color, Imprint: Black
Flammability Rating: UL 94-V2
For Use With: 6.2 mm Term Blks
Imprint: Nos. 1-10
Marker Type: Push-On
Material: PA
Orientation: Horizontal Print
Pitch: 6.2 mm
Primary Type: Marker Strip
Resistance, Wipe: DIN EN 61010-1⁄VDE 0411-1
Temperature, Ambient: -40 to +100 °C

Overview

Zack Marker Strip, PA Insulating Material, Temperature range -40 to +100 °C, White Color
Phoenix Contact offers a wide range of marking options to help identify and organize control cabinets.



All of the terminal points on the Clipline complete system terminal blocks have generous sized labeling options. This is a precondition for clear wiring and simplifies tracing during testing and maintenance work.



The ZB Marking system provides logical and clear identification of modular terminal blocks and interface modules. The 10 section ZB marker strip can be divided conveniently at any point.


This label combination consists of a strip of 10 labels printed horizontally with the numbers 1 to 10.





  • Hozontally printed labels marked 1 to 10

  • Easy to Apply (Push into Grooves of Terminal Block)

  • Pitch 6 mm

  • Special Marker Sheets Are Also Available Per Customer Specifications