Location: 
All Products

Phoenix Contact 0801733

Phoenix Contact - 0801733 - DIN Rail;  Steel;  Silver;  7.50 mm;  35 mm;  2 m View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact DIN Rail; Steel; Silver; 7.50 mm; 35 mm; 2 m
Mfr. Part#:
0801733

Allied Stock#: 70169109

 RoHS Compliant Part

 
View More from Phoenix Contact >>
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$7.01 (Each)
1$7.010
25$6.600
50$6.300
100$6.020
Availability

5106 can ship immediately.

22603 can ship in 10 days.

5 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: DIN Rail Series
Color: Silver
Height: 0.295" (7.5mm)
Length: 6.56' (2m)
Material: Steel
Width: 1.378" (35mm)

Overview

DIN Rail Mount, Steel Material, Chromated Color

DIN rail is the metal rail used to mount various electrical components in a control cabinet. The Din rail forms the basis of the inner workings of control cabinet. It ensures a firm hold of the rail mountable components.

Since the rail is manufactured to DIN standards, end users can select DIN rail mountable products from different manufactures and mount them on the same rail. This provides the user the freedom to choose several different combinations of electrical components. The use of the Din rail saves time, space, and provides a central location where external and internal wiring can be connected quickly and efficiently.

Phoenix Contact offers a wide range of standardized rails made of very different materials based on the users application.

This Din rail (NS 35/7.5) is 2 meter (length) 7.5mm (height) x 35mm (width) perforated steel




Features:




  • Saves time and space by providing a centralized location of connecting wiring

  • Manufactured to a universal standard allowing different products to be mounted on the same rail

  • Provides a secure and reliable mounting base for rail mountable components