Phoenix Contact 0707251
Header Solder, Slip-on 5.08mm 12AWG 320V 12A 3 Position Combicon Control Series
Mfr. Part #: 0707251 / RS Stock #: 70342024
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.41
10
$4.06
25
$3.68
50
$3.40
100
$3.18
500
$2.78
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
DFK-MSTB 2 5/ 3-G-5 08
Approvals
CSA ; VDE Gutachten mit FertigungsÜberwachung ; IECEE CB Scheme ; cULus Recognized ; EAC
Current Rating
12 A
Insulating Material Group
I
Maximum Load Current
12 A kg
Number of Contacts
3
Number of Positions
3
Pitch
5.08 mm in
Primary Type
Panel Mount
Termination
Solder ; Slip-On
Type
Header
UPC Code
4017918004026
Voltage Rating
320 V
Wire Size
12 AWG
Wire Termination Type
Slip-on ; Solder
Overview
Phoenix Contact CLASSIC COMBICON DFK-MTSB 5.08mm Feed Through PCB Terminal Block Header
Featured List:
Terminal blocks which permit a pluggable electronic connection through a housing wall
External connection for corresponding MSTB plugs with a 2.5mm2 connection cross section
Internally combinable solder connection or 2.8mm blade connection
Terminals rated at 12A / 320V (Class III/2)
5.08 mm Pitch
Featured List: