Location: 
All Products

Phoenix Contact 0441504

Phoenix Contact - 0441504 - Conn;  Term Blk;  DINRail;  Grd;  Screw;  .2-6 sq.mm;  24-10AWG;  6.2mm W;  Green-YL View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Conn; Term Blk; DINRail; Grd; Screw; .2-6 sq.mm; 24-10AWG; 6.2mm W; Green-YL
Mfr. Part#:
0441504

Allied Stock#: 70169373

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$9.87 (Each)
1$9.870
10$9.470
25$9.090
50$8.730
Availability

1223 can ship immediately.

2645 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: cULus, CSA
Alternate Mfr Part Number: USLKG 5
Brand/Series: USL Series
Color: Green | Yellow
Cross-Section Area: 0.2-4 mm²
Dimensions: 42.5mm L x 6.2mm W x 52mm Hmm
Material, Insulation: PA
Number of Poles: 2 Pole
Pin Spacing: 6.2 mm
Primary Type: DIN Rail
Stripping Length: 8 mm
Termination: Screws
Torque, Tightening: 0.6 Nm
Type: Ground
Voltage, Surge: 8 kV
Wire Size: 26 to 10 AWG

Overview

Ground Terminal Block with Screw Connection, Color Green-Yellow, PA Insulating Material
  • Surge voltage is 8 kV
  • Width is 6.2 mm
    Number of level is 1. Number of connections are 2.