Phoenix Contact 0404428
Busbar Support for (3 x 10 6 x 6) mm Busbars Busbars Series
Mfr. Part #: 0404428 / RS Stock #: 70169451
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.87
10
$2.58
25
$2.44
50
$2.35
100
$2.27
500
$2.15
1000
$2.01
Additional Inventory
Can ship in 10 days:
3367
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
AB/SS
Color
Gray
Connection Type
Screw
Control Voltage
24 V
Dimensions
0.00 in W
For Use With
3 x 10 mm Busbars ; 6 x 6 mm Busbars
Frequency
2.4GHz, 5GHz GHz
Jacket Color
Black
Material
PA
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Positions
1
Overall Length
6.142 in
Primary Type
Support
Supply Voltage
24 V
Type
Support
UPC Code
4017918001889
Overview
Support, PA Material, 23.4 mm Length, 19.4 mm Width
Gray color
For use with 3 mm x 10 mm or 6 mm x 6 mm busbar
For use with 3 mm x 10 mm or 6 mm x 6 mm busbar