Location: 
All Products

Phihong PSC30U-240-R

Phihong - PSC30U-240-R - POWER SUPPLY,  DESK TOP,  SINGLE OUTPUT,  30 WATT,  24V,  1.25A,  CEC COMPLIANT;  ROHS View larger image View larger image
Image may be a representation.
See specs for product details.

Phihong POWER SUPPLY, DESK TOP, SINGLE OUTPUT, 30 WATT, 24V, 1.25A, CEC COMPLIANT; ROHS
Mfr. Part#:
PSC30U-240-R

Allied Stock#: 70124084

 RoHS Compliant Part

Resources

View PSC30U-240-R Datasheet Datasheet

View More from Phihong >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PSC30U Series
Configuration: Enclosed
Current, Output: 1.25A
Dimensions: 4.07" x 1.13" x 1.65"
Input Voltage: 90-264VAC
Mounting Type: Wall Plug
Number of Outputs: 1
Operation: Linear
Output: 24VDC@1.25A
Power, Output: 30 W
Special Features: Low Profile
Type: Embedded
Voltage, Output: 24 VDC

Overview

  • AC Input Voltage: 90-264 VAC
  • AC Frequency: 47-63 Hz
  • Efficiency: 80.6% Minimum Average
  • Output Connector: 2.1 × 5.5 mm Center Positive
  • Dimensions: 4.13" × 2.32" × 1.24"
  • EISA Compliant
  • Cost-Effective Design
  • Non-Vented/Spill-Proof Case
  • Class B EMI Compliant
  • IEC C14 Grounded Input
  • UL/cUL, TUV, CE