Location: 
All Products

Phihong PSC12R-090-R

Phihong - PSC12R-090-R - Power Supply;  AC-DC;  9V@1.11A;  90-264V In;  Wall Plug;  Changeable Plug;  PSC12R Series View larger image View larger image
Image may be a representation.
See specs for product details.

Phihong Power Supply; AC-DC; 9V@1.11A; 90-264V In; Wall Plug; Changeable Plug; PSC12R Series
Mfr. Part#:
PSC12R-090-R

Allied Stock#: 70124164

 RoHS Compliant Part

View More from Phihong >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: PSC12R Series
Configuration: Enclosed
Current, Output: 1.11 A
Input Voltage: 90-264 VAC
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: Switching
Power, Output: 10 W
Special Features: Double Insulated, Field Changeable AC Plugs, Ecodesign ErP Directive 2009, 125, EC Level 2 Annex 1b
Type: External
Voltage, Output: 9 VDC

Overview

Features:
  • AC Input Voltage: 90-264VAC
  • AC Frequency: 47-63 Hz
  • Efficiency: V
  • Output Connector: 2.1 × 5.5 mm, Center Positive
  • Field Changeable AC Plugs
  • Dimensions: 2.82" × 1.77" × 1.27"
  • No Load Power Saving
    Safety Approvals:
  • cUL/UL, SAA, CE, C-Tick