Location: 
All Products

Phihong PSC12R-050-R

Phihong - PSC12R-050-R - Power Supply; AC-DC; 5V@2A; 90-264V In; Wall Plug; Changeable Plug; PSC12R Series View larger image View larger image
Image may be a representation.
See specs for product details.

Phihong Power Supply; AC-DC; 5V@2A; 90-264V In; Wall Plug; Changeable Plug; PSC12R Series
Mfr. Part#:
PSC12R-050-R

Allied Stock#: 70124163

 RoHS Compliant Part

View More from Phihong >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: PSC12R Series
Configuration: Wall Plug
Current, Output: 2A
Input Voltage: 90-264VAC
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: Switching
Output: 5VDC@2A
Power, Output: 10 W
Special Features: Double Insulated, Field Changeable AC Plugs, Ecodesign ErP Directive 2009, 125, EC Level 2 Annex 1b
Type: External
Voltage, Output: 5 VDC

Overview

Features:
  • AC Input Voltage: 90-264VAC
  • AC Frequency: 47-63 Hz
  • Efficiency: V
  • Output Connector: 2.1 × 5.5 mm, Center Positive
  • Field Changeable AC Plugs
  • Dimensions: 2.82" × 1.77" × 1.27"
  • No Load Power Saving
    Safety Approvals:
  • cUL/UL, SAA, CE, C-Tick