Location: 
All Products

Phihong PSAM30R-120-R

Phihong - PSAM30R-120-R - Power Supply; AC-DC; 12V@2.5A; 90-264V In; Wall Plug; Medical; PSAM30R Series View larger image View larger image
Image may be a representation.
See specs for product details.

Phihong Power Supply; AC-DC; 12V@2.5A; 90-264V In; Wall Plug; Medical; PSAM30R Series
Mfr. Part#:
PSAM30R-120-R

Allied Stock#: 70124099

 RoHS Compliant Part

 
View More from Phihong >>
Pricing (USD) & Availability
Standard Pricing
$43.48 (Each)
1$43.480
10$41.620
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PSAM30R Series
Configuration: Enclosed
Current, Output: 2.5A
Input Voltage: 90-264VAC
Mounting Type: Wall Plug
Number of Outputs: 1
Operation: Switching
Output: 12VDC@2.5A
Power, Output: 30 W
Special Features: Interchangeable Plug
Type: Medical
Voltage, Output: 12 VDC

Overview

30 Watt Universal 2-Wire Input Medical Adapter PSAM30R Series Adapter Meets CEC and EISA Requirements Features
  • Double Insulated
  • No Load Power Draw <0.5 W at 115 VAC
  • <100μA Leakage Current
  • No Load Power Draw <0.75 W at 230 VAC
  • Class B EMI
  • EISA Energy Efficient Compliance Applications
  • Dental Curing Devices
  • Patient Hoists
  • Portable Dental Equipment Safety Approvals
  • cUL/UL60601-1
  • AS/NZS 3260 & 4417
  • CE
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.