Location: 
All Products

Phihong PSAC60W-240-R

Phihong - PSAC60W-240-R - Power Supply; AC-DC; 24@2.5A; 90-264V In; Enclosed; Desktop; PSAC60W Series View larger image View larger image
Image may be a representation.
See specs for product details.

Phihong Power Supply; AC-DC; 24@2.5A; 90-264V In; Enclosed; Desktop; PSAC60W Series
Mfr. Part#:
PSAC60W-240-R

Allied Stock#: 70124208

 RoHS Compliant Part

 
View More from Phihong >>
Pricing (USD) & Availability
Standard Pricing
$37.37 (Each)
1$37.370
10$36.360
25$35.350
Availability

29 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PSAC60W Series
Configuration: Desktop
Current, Output: 2.5A
Input Voltage: 100-240VAC
Mounting Type: Desktop
Number of Outputs: 1
Operation: Switching
Output: 24VDC@2.5A
Power, Output: 60 W
Special Features: Non-Vented, Spill Proof Case, Low Profile Design
Type: External
Voltage, Output: 24 VDC

Overview


  • AC Input Voltage 90-264 VAC, 2-Wire Design
  • Class B: EMI
  • 2-Wire IEC C-8 Input
  • Dimensions: 5.12" × 2.36" × 1.30"
  • Non-Vented Spill Proof Case
  • Over-Voltage/Current and Short Circuit Protection
  • AC Input Frequency: 47-63 Hz
  • Level V Efficiency Compliance
  • No Load Power Consumption <0.5 W
  • IEC60950-1 Compliance/CE and FCC Class B: EN55022 Class B
  • cULus 60950-1 Saftey Approval and Safety: CE, cUL/UL, RoHS