Location: 
All Products

Phihong PSAC60M-240-R

Phihong - PSAC60M-240-R - Power Supply; AC-DC; 24V@2.5A; 100-240V In; Enclosed; Desktop; PSAC60M Series View larger image View larger image
Image may be a representation.
See specs for product details.

Phihong Power Supply; AC-DC; 24V@2.5A; 100-240V In; Enclosed; Desktop; PSAC60M Series
Mfr. Part#:
PSAC60M-240-R

Allied Stock#: 70124212

 RoHS Compliant Part

 
View More from Phihong >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 27.
Pricing (USD) & Availability
Standard Pricing
$38.38 (Each)
1$38.380
10$37.370
25$36.360
Availability

27 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

limited product availability

Specifications

Brand/Series: PSAC60M Series
Configuration: Desktop
Current, Output: 2.5A
Input Voltage: 100-240VAC
Mounting Type: Desktop
Number of Outputs: 1
Operation: Switching
Output: 24VDC@2.5A
Power, Output: 60 W
Special Features: Non-Vented, Spill Proof Case, Low Profile Design
Type: External
Voltage, Output: 24 VDC

Overview


  • AC Input Voltage 90-264 VAC, 3-Wire IEC C6 Design
  • AC Input Frequency: 47-63 Hz
  • No Load Power Consumption <0.5 W
  • Dimensions: 5.12" × 2.36" × 1.30"
  • Non-Vented Spill Proof Case
  • Over-Voltage\Current and Short Circuit Protection
  • cULus 60950-1 Safety Approval, Safety: CE, cUL/UL, RoHS
  • IEC60950-1 Compliance/CE, FCC Class B: EN55022 Class B
  • Level V Efficiency Compliance
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.