Location: 
All Products

Phihong PSAC30U-050-R

Phihong - PSAC30U-050-R - Power Supply; AC-DC; 5V@4A; 90-264V In; Enclosed; Desktop; PSAC30U Series View larger image View larger image
Image may be a representation.
See specs for product details.

Phihong Power Supply; AC-DC; 5V@4A; 90-264V In; Enclosed; Desktop; PSAC30U Series
Mfr. Part#:
PSAC30U-050-R

Allied Stock#: 70124195

 RoHS Compliant Part

View More from Phihong >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: PSAC30U Series
Configuration: Desktop
Current, Output: 4A
Dimensions: 4.07" x 1.13" x 1.65"
Input Voltage: 90-264VAC
Mounting Type: Wall Plug
Number of Outputs: 1
Operation: Switching
Output: 5VDC@4A
Power, Output: 20 W
Special Features: Low Profile
Type: External
Voltage, Output: 5 VDC

Overview

  • AC Input Voltage: 90-264 VAC
  • AC Frequency: 47-63 Hz
  • Output Connector: 2.1 × 5.5 mm Center Positive
  • Dimensions: 4.07" × 1.65" × 1.13"
  • EISA Level V Compliant
  • Cost-Effective Design
  • Non-Vented/Spill-Proof Case
  • Class B EMI Compliant
  • IEC C14 Grounded Input
  • UL/cUL, CE
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.