Location: 
All Products

Phihong PSAA60W-150-R

Phihong - PSAA60W-150-R - POWER SUPPLY;  EXTERNAL DESKTOP;  60W,  15V,  2-WIRE UNIV INPUT ADAPTER,  CEC & EISA View larger image View larger image
Image may be a representation.
See specs for product details.

Phihong POWER SUPPLY; EXTERNAL DESKTOP; 60W, 15V, 2-WIRE UNIV INPUT ADAPTER, CEC & EISA
Mfr. Part#:
PSAA60W-150-R

Allied Stock#: 70124148

 RoHS Compliant Part

Resources

View PSAA60W-150-R Datasheet Datasheet

View More from Phihong >>
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
Brand/Series: PSAA Series
Configuration: Desktop
Current, Output: 4A
Input Voltage: 100-240VAC
Mounting Type: Desktop
Number of Outputs: 1
Operation: Switching
Output: 15VDC@4A
Power, Output: 60 W
Special Features: Non-Vented, Spill Proof Case, Low Profile Design
Type: External
Voltage, Output: 15 VDC

Overview

Overview
Compact 2-wire 60W adapter series featuring an IEC 320 C8 inlet for portable equipment, networking, gaming, and peripheral applications.


Features
  • AC Input Voltage: 90-264VAC
  • AC Input Frequency: 47-63Hz
  • cULus 60950-1 Safety Approval
  • IEC 60950-1 Compliance / CE
  • >85% Average Efficiency
  • FCC Class B; EN55022 Class B
  • Dimensions: 5.12" × 2.36" × 1.30"
  • 2-Wire Design
  • Non-Vented Spill Proof Case
  • EISA Compliance to Level IV
  • Over-Voltage & Over-Current Protection
  • Short Circuit Protection
  • No Load Power Consumption <0.5W
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.