Location: 
All Products

Phihong PSAA20R-120-R

Phihong - PSAA20R-120-R - Power Supply; AC-DC; 12V@1.67A; 90-264V In; Wall Plug; Changeable Plug; PSAA20R Series View larger image View larger image
Image may be a representation.
See specs for product details.

Phihong Power Supply; AC-DC; 12V@1.67A; 90-264V In; Wall Plug; Changeable Plug; PSAA20R Series
Mfr. Part#:
PSAA20R-120-R

Allied Stock#: 70124156

 RoHS Compliant Part

View More from Phihong >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: PSAA Series
Configuration: Wall Plug
Current, Output: 1.67A
Input Voltage: 90-264VAC
Mounting Type: Wall Plug
Number of Outputs: 1
Operation: Switching
Output: 12VDC@1.67A
Power, Output: 20 W
Special Features: Interchangeable Plug
Type: External
Voltage, Output: 12 VDC

Overview

Overview Compact and convenient 20W adapter series featuring removeable interchangeable AC plugs Features
  • Removeable / Interchangeable AC plugs (Sold Separately)
  • EISA and Level V Efficiency
  • No Load Power Consumption <0.3W
  • Class II Double Insulated
  • Over-Voltage Protection
  • Over-Current Protection
  • Short Circuit Protection
  • AC Input Voltage: 90-264VAC
  • AC Input Frequency: 47-63Hz
  • cULus, CE, SAA, C-Tick Approvals
  • FCC Class B; EN55022 Class B
  • Dimensions: 2.82" × 1.97" × 1.22"