Location: 
All Products

Phihong PSAA18U-150-R

Phihong - PSAA18U-150-R - Power Supply; AC-DC; 15V@1.2A; 90-264V In; Enclosed; Desktop; PSAA18U Series View larger image View larger image
Image may be a representation.
See specs for product details.

Phihong Power Supply; AC-DC; 15V@1.2A; 90-264V In; Enclosed; Desktop; PSAA18U Series
Mfr. Part#:
PSAA18U-150-R

Allied Stock#: 70124205

 RoHS Compliant Part

Resources

View PSAA18U-150-R Datasheet Datasheet

View More from Phihong >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: PSAA Series
Configuration: Desktop
Current, Output: 1.2A
Input Voltage: 90-264VAC
Mounting Type: Desktop
Number of Outputs: 1
Operation: Switching
Output: 15VDC@1.2A
Power, Output: 18 W
Special Features: Non-Vented, Spill Proof Case, Low Profile Design
Type: External
Voltage, Output: 15 VDC

Overview

  • Level V Efficiency Compliant
  • IEC320 C14 3-Wire Input
  • AC Input 90-264 VAC
  • Dimensions: 4" × 1.9" × 1.3"
  • >80% Minimum Efficiency with Low Profile Design
  • Output Connector 2.1 × 5.5 Center Positive
  • Class B EMI, CE, cUL/UL, RoHS
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.