Location: 
All Products

Phihong PSAA18U-120-R

Phihong - PSAA18U-120-R - Power Supply;  AC-DC;  12V@1.5A;  90-264V In;  Enclosed;  Desktop;  PSAA18U Series View larger image View larger image
Image may be a representation.
See specs for product details.

Phihong Power Supply; AC-DC; 12V@1.5A; 90-264V In; Enclosed; Desktop; PSAA18U Series
Mfr. Part#:
PSAA18U-120-R

Allied Stock#: 70124204

 RoHS Compliant Part

Resources

View PSAA18U-120-R Datasheet Datasheet

View More from Phihong >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: PSAA Series
Configuration: Enclosed
Current, Output: 1.5 A
Input Voltage: 90-264 VAC
Mounting Type: Desktop
Number of Outputs: 1
Operation: Switching
Power, Output: 18 W
Special Features: Non-Vented, Spill Proof Case, Low Profile Design
Type: External
Voltage, Output: 12 VDC

Overview

  • Level V Efficiency Compliant
  • IEC320 C14 3-Wire Input
  • AC Input 90-264 VAC
  • Dimensions: 4" × 1.9" × 1.3"
  • >80% Minimum Efficiency with Low Profile Design
  • Output Connector 2.1 × 5.5 Center Positive
  • Class B EMI, CE, cUL/UL, RoHS
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.