Location: 
All Products

Phihong PSA4531-R

Phihong - PSA4531-R - 60W,  3 Output,  Embedded Switch Mode Power Supply (SMPS),  +5/+12/-12V,  5/2.5/0.5A View larger image View larger image
Image may be a representation.
See specs for product details.

Phihong 60W, 3 Output, Embedded Switch Mode Power Supply (SMPS), +5/+12/-12V, 5/2.5/0.5A
Mfr. Part#:
PSA4531-R

Allied Stock#: 70124200

 RoHS Compliant Part

 
View More from Phihong >>
Pricing (USD) & Availability
Standard Pricing
$31.33 (Each)
1$31.330
15$30.410
25$29.540
100$28.320
Availability

728 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PSA Series
Configuration: Open Frame
Current, Output: 4A, 12VDC
Input Voltage: 90-264VAC
Mounting Type: Panel Mount
Number of Outputs: 3
Operation: Switching
Output: 5VDC@4A, 12VDC@1.5A, -12VDC@0.5A
Power, Output: 60 W
Special Features: ISA 9001 Quality System
Type: Embedded
Voltage, Output: 5 VDC, 12 VDC, -12 VDC

Overview

60W Open Chassis Power Supply,One to Four Outputs PSA45 Series
PSA45 series of 60W switch mode embedded AC-DC power supplies, with compact design and universal AC voltage input range. These 60W industrial, open frame AC-DC power supplies have zero minimum loads and extended design life. The PSA45 power supplies feature over current and over voltage protection. Typical applications for these 60W switch mode AC-DC power supplies include networking, mini-microcomputers, peripherals and terminals.