Location: 
All Products

Phihong PSA24A-120(P)-R

Phihong - PSA24A-120(P)-R - Power Supply;  AC-DC;  12V@2A;  90-264V In;  Enclosed;  Wall Plug;  Switching;  PSA24A Series View larger image View larger image
Image may be a representation.
See specs for product details.

Phihong Power Supply; AC-DC; 12V@2A; 90-264V In; Enclosed; Wall Plug; Switching; PSA24A Series
Mfr. Part#:
PSA24A-120(P)-R

Allied Stock#: 70124142

 RoHS Compliant Part

Resources

View PSA24A-120(P)-R Datasheet Datasheet

View More from Phihong >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: PSA Series
Configuration: Enclosed
Current, Output: 2 A
Input Voltage: 90-264 VAC
Mounting Type: Wall Plug
Number of Outputs: 1
Operation: Switching
Power, Output: 24 W
Type: External
Voltage, Output: 12 VDC

Overview

Overview
24W fixed prong adapter for plug strips and wall sockets meets Energy Star's EPS2.0 Level V requirement and is ideal for portable equipment, access device and peripheral applications.
Features
  • Short-Circuit Protection
  • Over-Voltage Protection
  • Over-Current Protection
  • AC Input Voltage: 90-264 VAC
  • AC Input Frequency: 47-63 Hz
  • Leakage Current: 0.25 mA
  • FCC Class B; EN55022 Class B
  • >82% Average Efficiency
  • UL, PSE, BSMI
  • Dimensions: 3.29" × 1.38" × 2.89
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.