Location: 
All Products

Phihong PSA15LN3-050R

Phihong - PSA15LN3-050R - Power Supply; AC-DC; 5V@3A; 90-264V In; Open Frame; Panel Mount; PSA15LN3 Series View larger image View larger image
Image may be a representation.
See specs for product details.

Phihong Power Supply; AC-DC; 5V@3A; 90-264V In; Open Frame; Panel Mount; PSA15LN3 Series
Mfr. Part#:
PSA15LN3-050R

Allied Stock#: 70124071

 RoHS Compliant Part

 
View More from Phihong >>
Pricing (USD) & Availability
Standard Pricing
$17.67 (Each)
1$17.670
Availability

772 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PSA Series
Configuration: Open Frame
Current, Output: 3A
Input Voltage: 90-264VAC
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: Switching
Output: 5VDC@3A
Power, Output: 15 W
Special Features: Low Profile
Type: Embedded
Voltage, Output: 5 VDC

Overview

Features
  • Compact 1.57" × 4.33" PCB
  • Low 1" Profile
  • CISPR 22B; FCC B EMI

    Specifications
  • AC Input Voltage: 90-264 VAC
  • AC Input Freq.: 47 to 63 Hz
  • Efficiency: 65% Min. @ Full Load, 115 VAC
  • Dimensions: 4.33" × 1.57" × 0.95"