Location: 
All Products

Phihong PSA120U-240V-R

Phihong - PSA120U-240V-R - POWER SUPPLY;  EXTERNAL DESKTOP;  SINGLE OUTPUT;  EISA V COMP: 120 WATT;  24V;  5 AMP View larger image View larger image
Image may be a representation.
See specs for product details.

Phihong POWER SUPPLY; EXTERNAL DESKTOP; SINGLE OUTPUT; EISA V COMP: 120 WATT; 24V; 5 AMP
Mfr. Part#:
PSA120U-240V-R

Allied Stock#: 70124193

 RoHS Compliant Part

Resources

View PSA120U-240V-R Datasheet Datasheet

View More from Phihong >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: PSA Series
Configuration: Desktop
Current, Output: 5A
Input Voltage: 90-264VAC
Mounting Type: Desktop
Number of Outputs: 1
Operation: Switching
Output: 24VDC@5A
Power, Output: 120 W
Special Features: Non-Vented, Spill-Proof Case
Type: External
Voltage, Output: 24 VDC

Overview

  • AC Input Frequency: 47-63 Hz, Voltage 90-264 VAC
  • Over-Voltage/Current and Short-Circuit Protection
  • Dimensions: 6.85" × 3" × 1.7"
  • 3-Wire IEC C14 Design
  • No Load Power Consumption <0.5 W
  • Level V Efficiency Compliance
  • Non-Vented/Spill Proof Case
  • FC Class B: EN55022 Class B, IEC60950-1 Compliance: CE
  • cULus 60950-1 Safety Approval, Safety: CE, cUL/UL, RoHS
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.