Location: 
All Products

Phihong PSA075-120R

Phihong - PSA075-120R - Power Supply; AC-DC; 12V@6.25A; 90-264V In; Open Frame; Panel Mount; PSA075 Series View larger image View larger image
Image may be a representation.
See specs for product details.

Phihong Power Supply; AC-DC; 12V@6.25A; 90-264V In; Open Frame; Panel Mount; PSA075 Series
Mfr. Part#:
PSA075-120R

Allied Stock#: 70124078

 RoHS Compliant Part

 
View More from Phihong >>
Pricing (USD) & Availability
Standard Pricing
$32.32 (Each)
1$32.320
10$30.300
25$29.290
100$22.940
Availability

380 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PSA Series
Configuration: Open Frame
Current, Output: 6.25A
Input Voltage: 90-264VAC
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: Switching
Output: 12VDC@6.25A
Power, Output: 75 W
Special Features: Low Profile
Type: Embedded
Voltage, Output: 12 VDC

Overview

Features
  • Compact 3" × 5" PCB
  • 1U Height
  • EN55022 Class B; FCC B EMI

    Specifications
  • AC Input Voltage: 90-264 VAC
  • AC input Frequency: 47-63 Hz
  • Efficiency: 70% Typical
  • Dimensions: 5" × 3" × 1.3"
  • UL/cUL, TUV, CE