Location: 
All Products

Phihong POE576U-8AT-R

Phihong - POE576U-8AT-R - POWER SUPPLY;  POE;  8 PORT 30W PER PORT - MIDSPAN View larger image View larger image
Image may be a representation.
See specs for product details.

Phihong POWER SUPPLY; POE; 8 PORT 30W PER PORT - MIDSPAN
Mfr. Part#:
POE576U-8AT-R

Allied Stock#: 70124225

 RoHS Compliant Part

 
View More from Phihong >>
Pricing (USD) & Availability
Special Pricing
$458.06 (Each)
1$458.062(Save 18%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$557.63 (Each)
1$557.630
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: POE Series
For Use With: Security System, VoIP Phones, Access Point, IP Cameras
Input Voltage: 90-264 VAC
Mounting Type: Rack
Number of Ports: 8
Power, Output: 33.6 W per Port
Protocol Type: 10/100/1000 Mbit/s
Special Features: 2 Finger Classification, SNMP Management Option, May Power Cisco AP1250 with ACCY125X Dongle
Type: Midspan

Overview

  • IEEE802.3af Detection, Disconnect and Pre-Standard IEEE802.3at Classification
  • Full Power of 125 W (33.6 W per Port), No Power Management Required
  • Full Protection OCP, OVP
  • 10/100/1000 Base T Compatible
  • Rack Mountable

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.