Location: 
All Products

Phihong POE14-033-R

Phihong - POE14-033-R - Power Supply; AC-DC; 3.3V@2.5A; 90-264V In; Pwr Over Ethernet; Splitter; POE14 Series View larger image View larger image
Image may be a representation.
See specs for product details.

Phihong Power Supply; AC-DC; 3.3V@2.5A; 90-264V In; Pwr Over Ethernet; Splitter; POE14 Series
Mfr. Part#:
POE14-033-R

Allied Stock#: 70124159

 RoHS Compliant Part

 
View More from Phihong >>
Pricing (USD) & Availability
Standard Pricing
$36.66 (Each)
6$36.660
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 6 |  Multiples Of: 1

Specifications

Brand/Series: POE Series
Configuration: Enclosed
Input Voltage: 90-264 VDC
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: Switching
Output: 3.3VDC@2.5A
Power, Output: 14 W
Primary Type: DC-DC
Special Features: Splits Power Via DC Out and Continues Data Via Ethernet, Over-Current, Voltage and Short-Circuit Protections
Type: PoE Splitter
Voltage, Output: 3.3 VDC

Overview

Features
  • Fully IEEE802.3af Compliant — PD Power Supply
  • DC Good LED
  • Non-Vented Case
  • Gigabit Compatible
  • UNH IOL Test Report
  • Full Protection — Over-Current Protection, Over-Voltage Protection and Over Temperature Protection
  • 100/100/100 Base T Data Rates
  • CE
    Specifications
  • DC Input Voltage: 36-57 VDC
  • Operating Temperature: 0 to +40°C
  • 3.94" × 2.21" × 1.10"
    Applications
  • IP Telephones
  • Wireless Network Access Points
  • Blue Tooth Access Point
  • Security Camera