Pepperl+Fuchs Factory Automation RL28-8-H-400-RT/105/110
SENSOR, PHOTOELECTRIC, UNIVERSAL STYLE, DIFFUSED W/BACKGROUND SUPPRESSION, SENSI
Mfr. Part #: RL28-8-H-400-RT/105/110 / RS Stock #: 70093304
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$313.42
3
$305.58
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
421209
Body Material
ABS Plastic
Body Style
Rectangular
Connection Type
Connector M12
Indicator
LED
IP Rating
IP67
Lens Material
Plastic
Measurement Range
400 mm
Mounting Type
Panel Mount ; Dovetail Mount
Output
NPN/PNP
Sensing Mode
Diffuse Background Suppression
Supply Voltage
30 VDC
Switching Current
200 mA
Technology
Photoelectric
Type
Reflective Sensors
Overview
The Series 28 Universal photoelectric sensors offer fully-adjustable sensing ranges in IP67 housings with dual position LEDs visible from a distance of 50' (15 m). Features: Extreme Low Temperature Operation (-40°F) Optional Timer Function Thru-Hole or Dovetail Mounting Options High Visibility, Dual Position LEDs Laser Light Source Available Specifications: Dimensions, DC: 54.3 mm L x 25.8 mm W x 88 mm H Dimensions, AC: 65.5 mm L x 25.8 mm W x 88 mm H Input Voltage: 10-30 VDC or 12-240 VAC/VDC Housing Material: ABS Operating Temperature: -40°F to +140°F Sealing: IP67 Visible Red, Infrared and Laser Light Source