Location: 
All Products

Pepperl + Fuchs Process Automation KFD2-UT2-EX1

Pepperl + Fuchs Process Automation - KFD2-UT2-EX1 - UNIVERSAL TEMP CONVERTER KFD2-UT2-EX1 View larger image View larger image
Image may be a representation.
See specs for product details.

Pepperl + Fuchs Process Automation UNIVERSAL TEMP CONVERTER KFD2-UT2-EX1
Mfr. Part#:
KFD2-UT2-EX1

Allied Stock#: 70093432

 RoHS Compliant Part

 
View More from Pepperl + Fuchs Process Automation >>
Pricing (USD) & Availability
Standard Pricing
$631.39 (Each)
1$631.390
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: KFD Series
Current Rating: 20
Input Type: Current, Voltage
Interface: RS232
Module Type: Isolated
Mounting Type: DIN Rail
Number of Channels: 1
Output Type: Current
Special Features: Line Fault (LFD) & Sensor Burnout Detection
Standards: CE, CESI 04 ATEX 143, Ex, IEC 60529:2001, NE 21:2006, UL 61010-1:2004
Supply Voltage: 20 to 30 VDC
Temperature, Operating, Maximum: 60 °C
Temperature, Operating, Minimum: -20 °C
Temperature, Operating, Range: -20 to +60 °C
Type: Converter

Overview

Isolated Intrinsic Safety Barriers
Solving a wide range of applications in one system, our K-System barriers guarantee a reliable and economical signal transmission between your field device and the control system. Whether your plans include a single isolating module or a large scale system integration we have comprehensive offering of galvanically isolated interface modules suitable for Division 1/2 hazardous ‘classified’ locations. They are suitable for a wide range of analog and discrete circuits and signal conditioning applications including switches, proximity sensors, transmitters, I/P converters, TC/RTDs, potentiometers, solenoids, over/under speed and frequency conversion. Isolated barriers are used for intrinsic safety application.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.