Pepperl+Fuchs Process Automation KFD2-STC4-1
Signal Conditioner, K-System
Mfr. Part #: KFD2-STC4-1 / RS Stock #: 70093696
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$376.27
10
$357.45
25
$338.64
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
4 to 20 A
Input Type
Analog
Mounting Type
DIN Rail Mount
Number of Channels
1
Output Type
Current
Primary Type
Signal Conditioners
Special Features
Terminals with Test Points
Supply Voltage
20-35 VDC
Overview
This isolated signal conditioner is used for nonhazardous area applications. It is a 4-channel barrier with outputs that switch 600 mA to high-power solenoids. It is also used as a power amplifier up to a switching frequency of 1 kHz. These signal conditioners are suitable for SIL 2 applications.
Features:
4-channel signal conditioner
24 V DC supply (Power Rail)
Output 600 mA per channel
Logic inputs
Common disable input
Line fault detection (LFD)
Up to SIL2 acc. to IEC 61508
Features: