Location: 
All Products

Pepperl + Fuchs Process Automation KCD0-SD-EX1.1245

Pepperl + Fuchs Process Automation - KCD0-SD-EX1.1245 - Digital Isolator,  K-System,  Compact Discrete Output/Loop,  233601 View larger image View larger image
Image may be a representation.
See specs for product details.

Pepperl + Fuchs Process Automation Digital Isolator, K-System, Compact Discrete Output/Loop, 233601
Mfr. Part#:
KCD0-SD-EX1.1245

Allied Stock#: 70093460

 RoHS Compliant Part

 
View More from Pepperl + Fuchs Process Automation >>
Pricing (USD) & Availability
Standard Pricing
$323.69 (Each)
1$323.690
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: KCD Series
Current Rating: 45
Module Type: Isolated
Mounting Type: DIN Rail
Number of Channels: 1
Output Type: Current, Voltage
Standards: 16-533FM-12 (cFMus), 16-533UL-12 (cULus), CE, FM Approval, IEC 61508, IECEx Approval, IECEx BAS 06.0032, UL Approval
Supply Voltage: 19 to 30 VDC
Temperature, Operating, Maximum: 60 °C
Temperature, Operating, Minimum: -20 °C
Temperature, Operating, Range: -20 to +60 °C
Type: Solenoid Driver

Overview

Isolated Intrinsic Safety Barriers
Solving a wide range of applications in one system, our K-System barriers guarantee a reliable and economical signal transmission between your field device and the control system. Whether your plans include a single isolating module or a large scale system integration we have comprehensive offering of galvanically isolated interface modules suitable for Division 1/2 hazardous ‘classified’ locations. They are suitable for a wide range of analog and discrete circuits and signal conditioning applications including switches, proximity sensors, transmitters, I/P converters, TC/RTDs, potentiometers, solenoids, over/under speed and frequency conversion. Isolated barriers are used for intrinsic safety application.