Location: 
All Products

Pepperl + Fuchs Process Automation DM519-TH-GP-EN-N0

Pepperl + Fuchs Process Automation - DM519-TH-GP-EN-N0 - Touchscreen,  GP,  FP,  HMI,  19",  1280x1024,  Enc,  H R,  Antiglare,  546822-0170 View larger image View larger image
Image may be a representation.
See specs for product details.

Pepperl + Fuchs Process Automation Touchscreen, GP, FP, HMI, 19", 1280x1024, Enc, H R, Antiglare, 546822-0170
Mfr. Part#:
DM519-TH-GP-EN-N0

Allied Stock#: 70242297

 RoHS Compliant Part

 
View More from Pepperl + Fuchs Process Automation >>
Pricing (USD) & Availability
Standard Pricing
$3,062.99 (Each)
1$3,062.990
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: DM519 Series
Communication: RS232, USB
Current Rating: 3.2 A @ 12 VDC
Depth: 3.701" (94mm)
Dimensions: 483 x 411 x 94 mm mm
Display Colors: Color
Display Size: 19 in.
Display Type: LCD
Interface: Touchscreen
Length: 19.016" (483mm)
Mounting Type: Panel Mount
Number of Ports: 2
Port Style: RS232, USB
Primary Type: Operator Interface
Resolution, Display: 1600 × 1200 (Native Mode)
Special Features: High Performance, Hardened Resistive Touch Antiglare
Supply Voltage: 12 VDC VDC
Temperature, Operating, Maximum: +50 °C °C
Temperature, Operating, Minimum: 0 °C °C
Temperature, Operating, Range: 0 to +50 °C °C
Type: Color Graphic
Voltage Rating: 12 VDC
Width: 16.181" (411mm)

Overview

Looking for high-performance flat panel industrial displays? Pepperl+Fuchs offers a wide range of visualization and HMI solutions — from operator workstations like panel PCs, Ethernet monitors or industrial monitors to custom high-performance operator workstations. Our HMI solutions are rugged, industrial products designed for hazardous areas and continuous use. The product range includes a full complement of accessory components for customized solutions.
The VisuNet IND monitors are designed for industrial, harsh and/or hazardous locations.
  • Monitors Are Certified for General Purpose, Class 1, Div. 2, Class 2, Div. 2. and Zone 2
  • 12" Through 22" Screen Sizes
  • Glove Friendly Resistive Touchscreen (Non-Touch Versions Available)
  • MTBF of 550,000 Hours and Operate on 12 VDC
  • Painted Steel or Stainless Steel Bezels