Pepperl+Fuchs Factory Automation NMB8-30GM65-E2-FE-V1
Proximity Sensor, CYLINDRICAL, METAL FACE, 8MM
Mfr. Part #: NMB8-30GM65-E2-FE-V1 / RS Stock #: 70093255
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$172.47
5
$162.12
10
$151.77
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Body Style
Cylindrical
Connection Type
M12 4-Pin
Housing Material
Stainless Steel 1.4305 (ASI 303)
IP Rating
IP68
Measurement Range
8 mm
Mounting Style
Flush Shielded
Mounting Type
M30 x 1.5 Threaded
Output
PNP-NO
Primary Type
Inductive Proximity Sensors
Shielding
Shielded
Supply Voltage
30 VDC
Switching Current
100 mA
Termination
3-wire
Voltage Regulation
DC
Overview
Unlike traditional plastic-face inductive sensors, the Pepperl+Fuchs Pile Driver™ Series offers a 100% stainless steel housing. The 0.030" thick sensing face survives the harshest industrial environments, unaffected by everyday target abrasion and accidental impact. — Extended range models available.
Features:
Solid Stainless Steel Housing and Sensing Face
1200 psi Washdown Rating
Exceptional Impact Withstandability
Specifications:
Input Voltage: 10-30 VDC
Max. Load Current: 200 mA
Output Type: Normally Open
Operating Temperature: -14°F to +158°F
Features:
Specifications: