Location: 
All Products

Pepperl + Fuchs NJ15+U4+W

Pepperl + Fuchs - NJ15+U4+W - Sensor;  Inductive Sensing Mode;  NPT;  NOor NC;  15;  20 to 250 VAC;  Rectangular View larger image View larger image
Image may be a representation.
See specs for product details.

Pepperl + Fuchs Sensor; Inductive Sensing Mode; NPT; NOor NC; 15; 20 to 250 VAC; Rectangular
Mfr. Part#:
NJ15+U4+W

Allied Stock#: 70093200

 RoHS Compliant Part

 
View More from Pepperl + Fuchs >>
Pricing (USD) & Availability
Standard Pricing
$200.63 (Each)
1$200.630
Availability

13 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 085589
Body Style: Rectangular
Brand/Series: NJ15 Series
Cable, Length: 2 mm
Current, Switching: 500 mA
Dimensions: 118mm L x 40mm W x 40mm H
Frequency, Switching: 20 Hz
Function: Proximity
Indicator: LED Yellow (Output Present), Green (Power)
IP Rating: IP67
Material, Housing: Crastin⁄Metal Base
Mounting Type: Surface Mount
Output: NO/NC
Primary Type: Inductive Proximity Sensor
Range, Measurement: 15 mm
Standards: cULus Listed, cCSAus Certified and CE Marked
Supply Voltage: 250 VAC
Technology: Inductive
Temperature, Range, Operating Ambient: -14 to +158 °F
Termination: Solder
Thread Type: NPT
Type: Inductive

Overview

P+F limit switch style inductive sensors mount in the same footprint as traditional mechanical limit switches. Their sensing ranges extend from 15 mm to 40 mm. They are available in multiple output configurations. P+F sensors utilize state-of-the-art technology to achieve unparalleled product reliability. Features:
  • 2 LEDs Indicate Power and Output Status
  • All Metals Sensing
  • Limit Switch Style Housing
  • Terminal Base Wiring
  • Conduit Entrance Specifications:
  • Input Voltage: 20-250 VAC; 45-65 Hz
  • Max. Load Current: 500 mA
  • Operating Temperature: –14°F to +158°F
  • Conduit Opening: 1⁄2" NPT
  • Dimensions: 118 × 40 × 40 mm
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.