Pepperl+Fuchs Factory Automation NBN4-12GM40-Z0-V1
Inductive Proximity Sensor,Cylindrical,4mm,NO,5-60VDC,100mA,M12 Non-Flush,IP67
Mfr. Part #: NBN4-12GM40-Z0-V1 / RS Stock #: 70093478
Price
Qty.
Standard Price
1
$98.52
5
$93.60
10
$89.65
25
$85.71
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
88195
Body Style
Cylindrical
Connection Type
M12 4-Pin
Housing Material
Nickel Plated Brass
IP Rating
IP67
Maximum Operating Temperature
70 °C
Measurement Range
4 mm
Minimum Operating Temperature
-25 °C
Mounting Style
Non-Flush Un-Shielded
Mounting Type
M12 x 1 Threaded
Operating Voltage
5-60 VDC
Output
NO
Primary Type
Inductive Proximity Sensors
Shielding
Unshielded
Switching Current
100 mA
Switching Frequency
1 kHz
Termination
2-wire
Overview
Pepperl+Fuchs Inductive Sensors
Inductive sensors are available with different sensing and temperature ranges to suit a variety of industrial applications.
Inductive sensors are available with different sensing and temperature ranges to suit a variety of industrial applications.