Location: 
All Products

Pepperl + Fuchs ML17-8-H-50-RT/115B/136

Pepperl + Fuchs - ML17-8-H-50-RT/115B/136 - Sensor,  Photoelectric,  BGS,  Diffuse,  10-50mm Range,  10-30VDC,  M12 Pigtail,  91065 View larger image View larger image
Image may be a representation.
See specs for product details.

Pepperl + Fuchs Sensor, Photoelectric, BGS, Diffuse, 10-50mm Range, 10-30VDC, M12 Pigtail, 91065
Mfr. Part#:
ML17-8-H-50-RT/115B/136

Allied Stock#: 70093377

 RoHS Compliant Part

 

Resources

View ML17-8-H-50-RT/115B/136 Datasheet Datasheet

View More from Pepperl + Fuchs >>
Pricing (USD) & Availability
Standard Pricing
$109.85 (Each)
1$109.850
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 910650
Brand/Series: ML17 Series
Current, Switching: 100 mA
Function: Proximity
IP Rating: IP67
Output: NPN/PNP
Range, Measurement: 50 mm
Sensing Mode: Diffuse
Supply Voltage: 30 VDC
Technology: Photoelectric
Termination: QC Tabs
Type: Diffuse

Overview

Tru-Vue™ Sensors are the most economical, compact all-purpose photoelectric sensors. Their industry-standard housings simplify mounting and their unique 4-in-1™ outputs reduce inventory requirements.

Features:
  • Versatile Rapid Mounting Options By Either Snout Mounting or Surface Mounting
  • Highly Visible LEDs Provide Status Information from 360°
  • 4-in-1 Output Auto-Selects NPN or PNP
  • Housing Depth of Less Than 30 mm
  • Multiple Connector Options and Tamper-Proof Versions Available

    Specifications:
  • Dimensions, DC: 29.3 mm L × 15 mm W × 34.5 mm H
  • M18 Threaded Snout
  • Input Voltage: 10-30 VDC
  • Housing Material: Polycarbonate
  • Operating Temperature: –4°F to +131°F
  • Sealing: IP67
  • Visible Red and Infrared LED Light Source
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.