Pepperl+Fuchs Factory Automation ML17-6/115/136
SENSOR, PHOTOELECTRIC, TRU-VUE, Retroreflective, SENSING DIS 6.5M
Mfr. Part #: ML17-6/115/136 / RS Stock #: 70093287
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$91.68
5
$86.19
10
$84.36
25
$82.53
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
905795
Cable Length
2 m
Connection Type
Cable
IP Rating
IP67
Measurement Range
6.5 m
Output
NPN/PNP
Supply Voltage
30 VDC
Switching Current
100 mA
Technology
Photoelectric
Type
Retroreflective Sensors
Overview
Tru-Vue™ Sensors are the most economical, compact all-purpose photoelectric sensors. Their industry-standard housings simplify mounting and their unique 4-in-1™ outputs reduce inventory requirements. Features: Versatile Rapid Mounting Options By Either Snout Mounting or Surface Mounting Highly Visible LEDs Provide Status Information from 360° 4-in-1 Output Auto-Selects NPN or PNP Housing Depth of Less Than 30 mm Multiple Connector Options and Tamper-Proof Versions Available Specifications: Dimensions, DC: 29.3 mm L × 15 mm W × 34.5 mm H M18 Threaded Snout Input Voltage: 10-30 VDC Housing Material: Polycarbonate Operating Temperature: -4°F to +131°F Sealing: IP67 Visible Red and Infrared LED Light Source