Location: 
All Products

Pepperl+Fuchs Factory Automation V1-W-2M-PUR

Pepperl+Fuchs Factory Automation - V1-W-2M-PUR - Pepperl + Fuchs 4 Pin M12 Connector 2m Female Connector for use with Sensor View larger image View larger image
Image may be a representation.
See specs for product details.

Pepperl+Fuchs Factory Automation Pepperl + Fuchs 4 Pin M12 Connector 2m Female Connector for use with Sensor
Mfr. Part#:
V1-W-2M-PUR

Allied Stock#: 70093384

 RoHS Compliant Part

 

Resources

View V1-W-2M-PUR Datasheet Datasheet

View More from Pepperl+Fuchs Factory Automation >>
Pricing (USD) & Availability
Standard Pricing
$14.33 (Each)
1$14.330
Availability

25 can ship immediately.

43 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 109437
Brand/Series: V1 Series
Connector Type: M12
Current Rating: 4 A
Length: 6.56' (2m)
Material, Jacket: PUR
Primary Type: Cordset
Type: Right Angle
Voltage Rating: 300 V

Overview

Features:
  • Female Receptacle
  • Gold-Plated Contacts
  • Nickel-Plated Coupling Nuts
  • Vibration Immunity
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.